TRU COMPONENTS TC-0402WGF1101TCE203 Cermet resistor 1.1 kΩ SMD 0402 0.063 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1584037
  • Manufacturer no.: 1584037
  • EAN: 2050004931884

SMD RESISTOR 1/16W 0402 1% 1K1 TR-10000

  • Item no.: 1584037
  • Manufacturer no.: 1584037
  • EAN: 2050004931884

SMD RESISTOR 1/16W 0402 1% 1K1 TR-10000

Packaging type Tape cut
Type SMD
Type 0402
Resistance 1.1 kΩ
Power rating 0.063 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0402WGF1101TCE203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 1.1 kΩ
Power rating 0.063 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors