TRU COMPONENTS TC-0402WGJ0000TCE203 Cermet resistor 0 Ω SMD 0402 0.0625 W 5 % 1 pc(s) Tape cut

  • Item no.: 1585685
  • Manufacturer no.: 1585685
  • EAN: 2050004946703

SMD CERMET RESISTOR 1/16W 0402 5% 0E

  • Item no.: 1585685
  • Manufacturer no.: 1585685
  • EAN: 2050004946703

SMD CERMET RESISTOR 1/16W 0402 5% 0E

Packaging type Tape cut
Type SMD
Type 0402
Resistance 0 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0402WGJ0000TCE203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 0 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors