TRU COMPONENTS TC-0402WGJ0160TCE203 Cermet resistor 16 Ω SMD 0402 0.0625 W 5 % 200 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1584240
  • Manufacturer no.: 1584240
  • EAN: 2050004933888

SMD CERMET RESISTOR 1/16W 0402 5% 16E

  • Item no.: 1584240
  • Manufacturer no.: 1584240
  • EAN: 2050004933888

SMD CERMET RESISTOR 1/16W 0402 5% 16E

Packaging type Tape cut
Type SMD
Type 0402
Resistance 16 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 1 pc(s)
Dim (L x W x H) 1 x 0.5 x 0.35 mm
RoHS-compliant Yes
Type TC-0402WGJ0160TCE203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 16 Ω
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors