TRU COMPONENTS TC-0402WGJ0222TCE203 Cermet resistor 2.2 kΩ SMD 0402 0.0625 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1583822
  • Manufacturer no.: 1583822
  • EAN: 2050004930108

SMD CERMET RESISTOR 1/16W 0402 5% 2K2

  • Item no.: 1583822
  • Manufacturer no.: 1583822
  • EAN: 2050004930108

SMD CERMET RESISTOR 1/16W 0402 5% 2K2

Packaging type Tape cut
Type SMD
Type 0402
Resistance 2.2 kΩ
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0402WGJ0222TCE203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0402
Resistance 2.2 kΩ
Power rating 0.0625 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 1 mm
Width 0.5 mm
Height 0.35 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors