TRU COMPONENTS TC-0603SAF1100T5E203 Cermet resistor 110 Ω SMD 0603 0.1 W 1 % 100 ppm/°C 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0603 |
Resistance | 110 Ω |
Power rating | 0.1 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 ppm/°C |
Length | 1.6 mm |
Width | 0.8 mm |
Height | 0.45 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 1.6 x 0.8 x 0.45 mm |
RoHS-compliant | Yes |
Type | TC-0603SAF1100T5E203 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor 0603
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors