TRU COMPONENTS TC-0603SAF1102T5E203 Cermet resistor 11 kΩ SMD 0603 0.1 W 1 % 200 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585270
  • Manufacturer no.: 1585270
  • EAN: 2050004942620

SMD RESISTOR 1/10WS 0603 1% 11K TR-5000

  • Item no.: 1585270
  • Manufacturer no.: 1585270
  • EAN: 2050004942620

SMD RESISTOR 1/10WS 0603 1% 11K TR-5000

Packaging type Tape cut
Type SMD
Type 0603
Resistance 11 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm
Content 1 pc(s)
Dim (L x W x H) 1.6 x 0.8 x 0.45 mm
RoHS-compliant Yes
Type TC-0603SAF1102T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 11 kΩ
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 1.6 mm
Width 0.8 mm
Height 0.45 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors