TRU COMPONENTS TC-0805S8F110JT5E203 Cermet resistor 11 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 1 pc(s) Tape cut

Packaging type Tape cut
Type SMD
Type 0805
Resistance 11 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.55 mm
RoHS-compliant Yes
Type TC-0805S8F110JT5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 11 Ω
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors