TRU COMPONENTS TC-0805S8F240JT5E203 Cermet resistor 24 Ω SMD 0805 0.125 W 1 % 200 ppm/°C 1 pc(s) Tape cut
Variants
10 Ω SMD 0.125 W 11 Ω SMD 0.125 W 12 Ω SMD 0.125 W 15 Ω SMD 0.125 W 16 Ω SMD 0.125 W 18 Ω SMD 0.125 W 20 Ω SMD 0.125 W 22 Ω SMD 0.125 W 24 Ω SMD 0.125 W 27 Ω SMD 0.125 W 30 Ω SMD 0.125 W 33 Ω SMD 0.125 W 36 Ω SMD 0.125 W 39 Ω SMD 0.125 W 43 Ω SMD 0.125 W 47 Ω SMD 0.125 W 51 Ω SMD 0.125 W 56 Ω SMD 0.125 W 62 Ω SMD 0.125 W 68 Ω SMD 0.125 W 75 Ω SMD 0.125 W 82 Ω SMD 0.125 W 91 Ω SMD 0.125 W
SMD RESISTOR 1/8WS 0805 1% 24E TR-5000
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
10 Ω SMD 0.125 W 11 Ω SMD 0.125 W 12 Ω SMD 0.125 W 15 Ω SMD 0.125 W 16 Ω SMD 0.125 W 18 Ω SMD 0.125 W 20 Ω SMD 0.125 W 22 Ω SMD 0.125 W 24 Ω SMD 0.125 W 27 Ω SMD 0.125 W 30 Ω SMD 0.125 W 33 Ω SMD 0.125 W 36 Ω SMD 0.125 W 39 Ω SMD 0.125 W 43 Ω SMD 0.125 W 47 Ω SMD 0.125 W 51 Ω SMD 0.125 W 56 Ω SMD 0.125 W 62 Ω SMD 0.125 W 68 Ω SMD 0.125 W 75 Ω SMD 0.125 W 82 Ω SMD 0.125 W 91 Ω SMD 0.125 W
SMD RESISTOR 1/8WS 0805 1% 24E TR-5000
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 24 Ω |
Power rating | 0.125 W |
Tolerance ± | 1 % |
Temperature coefficient | 200 ppm/°C |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.55 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 2 x 1.25 x 0.55 mm |
RoHS-compliant | Yes |
Type | TC-0805S8F240JT5E203 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor 0805
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors