TRU COMPONENTS TC-0805S8F7502T5E203 Cermet resistor 75 kΩ SMD 0805 0.125 W 1 % 200 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585339
  • Manufacturer no.: 1585339
  • EAN: 2050004943313

SMD RESISTOR 1/8WS 0805 1% 75K TR-5000

  • Item no.: 1585339
  • Manufacturer no.: 1585339
  • EAN: 2050004943313

SMD RESISTOR 1/8WS 0805 1% 75K TR-5000

Packaging type Tape cut
Type SMD
Type 0805
Resistance 75 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.55 mm
RoHS-compliant Yes
Type TC-0805S8F7502T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 75 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors