TRU COMPONENTS TC-09P-151K-51203 Inductor + heatshrink Radial lead Contact spacing 5 mm 150 µH 0.4 Ω 0.65 A 1 pc(s)

  • Item no.: 1589158
  • Manufacturer no.: 1589158
  • EAN: 2050004966350

INDUKT.TC-09P-151K-51203 150?H 0.65A

  • Item no.: 1589158
  • Manufacturer no.: 1589158
  • EAN: 2050004966350

INDUKT.TC-09P-151K-51203 150?H 0.65A

  • Isolation: shrink tubing
Features + heatshrink
Type Radial lead
Inductance (L) 150 µH
Sample rate 20 kHz
Tolerance ± 10 %
Resistance 0.4 Ω
Nominal current 0.65 A
Material Duplex steel
Height 14 mm
(Ø) 9.5 mm
CS 5 mm
Content 1 pc(s)
Type TC-09P-151K-51203
Product type Inductor

Technical data

  • Isolation: shrink tubing
Features + heatshrink
Type Radial lead
Inductance (L) 150 µH
Sample rate 20 kHz
Tolerance ± 10 %
Resistance 0.4 Ω
Nominal current 0.65 A
Material Duplex steel
Height 14 mm
(Ø) 9.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes