TRU COMPONENTS TC-09P-821K-50203 Inductor + heatshrink Radial lead Contact spacing 5 mm 820 µH 2.2 Ω 0.31 A 1 pc(s)

  • Item no.: 1589156
  • Manufacturer no.: 1589156
  • EAN: 2050004966336

INDUKT.TC-09P-821K-50203 820?H 0.31A

  • Item no.: 1589156
  • Manufacturer no.: 1589156
  • EAN: 2050004966336

INDUKT.TC-09P-821K-50203 820?H 0.31A

  • Isolation: shrink tubing
Features + heatshrink
Type Radial lead
Inductance (L) 820 µH
Quality Q at MHz 0.796 MHz
Resonance 1.7 MHz
Sample rate 20 kHz
Tolerance ± 10 %
Resistance 2.2 Ω
Nominal current 0.31 A
Material Duplex steel
Height 14 mm
(Ø) 9.5 mm
CS 5 mm
Content 1 pc(s)
Type TC-09P-821K-50203
Product type Inductor

Technical data

  • Isolation: shrink tubing
Features + heatshrink
Type Radial lead
Inductance (L) 820 µH
Quality Q at MHz 0.796 MHz
Resonance 1.7 MHz
Sample rate 20 kHz
Tolerance ± 10 %
Resistance 2.2 Ω
Nominal current 0.31 A
Material Duplex steel

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes