TRU COMPONENTS TC-100-97 Fuse puller Suitable for Blade-type fuse (standard), Micro fuse Ø 6.3 mm 1 pc(s)

  • Item no.: 1588082
  • Manufacturer no.: 1588082
  • EAN: 2050004959703

SICHERUNGSZIEHER TC

  • Item no.: 1588082
  • Manufacturer no.: 1588082
  • EAN: 2050004959703

SICHERUNGSZIEHER TC

Colour Black
Material Acrylonitrile butadiene styrene
Suitable for Blade-type fuse (standard) , Micro fuse Ø 6.3 mm
Min. temperature -25 °C
Max. temperature +100 °C
Length 50 mm
Width 12.3 mm
Height 12 mm
Content 1 pc(s)
Type TC-100-97
RoHS-compliant Yes
Product type Fuse puller

Technical data

Colour Black
Material Acrylonitrile butadiene styrene
Suitable for Blade-type fuse (standard) , Micro fuse Ø 6.3 mm
Min. temperature -25 °C
Max. temperature +100 °C
Length 50 mm
Width 12.3 mm
Height 12 mm
Content 1 pc(s)
Type TC-100-97

Frequently bought together

Similar products

See and discover other items from category Fuse Holders