TRU COMPONENTS TC-1023 H 60 GR203 Desk casing 162 x 100 x 60 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 1588563
  • Manufacturer no.: 1588563
  • EAN: 2050004961058

PULT-GEHAUSE H 60

  • Item no.: 1588563
  • Manufacturer no.: 1588563
  • EAN: 2050004961058

PULT-GEHAUSE H 60

Material Acrylonitrile butadiene styrene
Colour Grey
Length 162 mm
Width 100 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 162 x 100 x 60 mm
RoHS-compliant Yes
Type TC-1023 H 60 GR203
Product type Desk casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 162 mm
Width 100 mm
Height 60 mm
Content 1 pc(s)
Dim (L x W x H) 162 x 100 x 60 mm
RoHS-compliant Yes
Type TC-1023 H 60 GR203
Product type Desk casing

Frequently bought together

Similar products

See and discover other items from category Bench Enclosures