TRU COMPONENTS TC-1038730 TRU COMPONENTS PV fuse (Ø x L) 10.3 mm x 38 mm 16 A 1000 V DC 1 pc(s)

  • Item no.: 1576917
  • Manufacturer no.: 1576917
  • EAN: 2050004869118

TC - PHOTOVOLT SICH. 10.3X38 16A 1000V

  • Item no.: 1576917
  • Manufacturer no.: 1576917
  • EAN: 2050004869118

TC - PHOTOVOLT SICH. 10.3X38 16A 1000V

Nominal voltage 1000 V DC
Nominal current 16 A
Switch-off capacity 30 kA
Length 38 mm
(Ø) 10.3 mm
Content 1 pc(s)
Type TC-1038730
Product type PV fuse

Technical data

Nominal voltage 1000 V DC
Nominal current 16 A
Switch-off capacity 30 kA
Length 38 mm
(Ø) 10.3 mm
Content 1 pc(s)
Type TC-1038730
Product type PV fuse

Frequently bought together

Similar products

See and discover other items from category Photovoltaic Fuses