TRU COMPONENTS TC-11P-221K-50203 Inductor Radial lead Contact spacing 5 mm 220 µH 0.7 A 1 pc(s)
Technical data
Type | Radial lead |
---|---|
Inductance (L) | 220 µH |
Sample rate | 0.02 MHz |
Tolerance ± | 10 % |
Nominal current | 0.7 A |
Material | Duplex steel |
CS | 5 mm |
Content | 1 pc(s) |
Type | TC-11P-221K-50203 |
Product type | Inductor |
Documents & Downloads
Inductance Series 11P
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes