TRU COMPONENTS TC-1206AS-2R2K203 RF choke (RFC) SMD 1206 2200 nH 0.28 A 1 pc(s)

  • Item no.: 1589061
  • Manufacturer no.: 1589061
  • EAN: 2050004965384

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

  • Item no.: 1589061
  • Manufacturer no.: 1589061
  • EAN: 2050004965384

Copper wire winds, side metallisation and gold-plated connections for reliable SMD-Reflow soldering properties, plane suction surface.

This text is machine translated.

Type SMD
Type 1206
Inductance (L) 2200 nH
Sample rate 35 MHz
Tolerance ± 10 %
Nominal current 0.28 A
Material Ceramic
Length 2.5 mm
Width 4.0 mm
Height 1.5 mm
Min. temperature -40 °C
Max. temperature +150 °C
Content 1 pc(s)
Type TC-1206AS-2R2K203
Product type RF choke (RFC)

Technical data

Type SMD
Type 1206
Inductance (L) 2200 nH
Sample rate 35 MHz
Tolerance ± 10 %
Nominal current 0.28 A
Material Ceramic
Length 2.5 mm
Width 4.0 mm
Height 1.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes