TRU COMPONENTS TC-1206S4F6803T5E203 Cermet resistor 680 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 1206 |
Resistance | 680 kΩ |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Length | 3.1 mm |
Width | 1.55 mm |
Height | 0.55 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 3.1 x 1.55 x 0.55 mm |
---|---|
RoHS-compliant | Yes |
Type | TC-1206S4F6803T5E203 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor 1206
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors