TRU COMPONENTS TC-2515 GN203 Universal enclosure 124 x 72 x 30 Plastic Green 1 pc(s)

  • Item no.: 1588538
  • Manufacturer no.: 1588538
  • EAN: 2050004960808

KUNSTSTOFFGEHAUSE GRUNTRANSP. 2515

  • Item no.: 1588538
  • Manufacturer no.: 1588538
  • EAN: 2050004960808

KUNSTSTOFFGEHAUSE GRUNTRANSP. 2515

Material Plastic
Colour Green
Length 124 mm
Width 72 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 124 x 72 x 30 mm
RoHS-compliant Yes
Type TC-2515 GN203
Product type Universal enclosure

Technical data

Material Plastic
Colour Green
Length 124 mm
Width 72 mm
Height 30 mm
Content 1 pc(s)
Dim (L x W x H) 124 x 72 x 30 mm
RoHS-compliant Yes
Type TC-2515 GN203
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures