TRU COMPONENTS TC-5002 SW-GR203 Universal enclosure 168 x 117 x 56 Acrylonitrile butadiene styrene Black, Grey 1 pc(s)

  • Item no.: 1588502
  • Manufacturer no.: 1588502
  • EAN: 2050004961553

UNIVERSAL-GEHAUSE

  • Item no.: 1588502
  • Manufacturer no.: 1588502
  • EAN: 2050004961553

UNIVERSAL-GEHAUSE

Material Acrylonitrile butadiene styrene
Colour Black , Grey
Length 168 mm
Width 117 mm
Height 56 mm
Content 1 pc(s)
Dim (L x W x H) 168 x 117 x 56 mm
RoHS-compliant Yes
Type TC-5002 SW-GR203
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Black , Grey
Length 168 mm
Width 117 mm
Height 56 mm
Content 1 pc(s)
Dim (L x W x H) 168 x 117 x 56 mm
RoHS-compliant Yes
Type TC-5002 SW-GR203
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures