TRU COMPONENTS TC-520.613 0,4A Micro fuse (Ø x L) 5 mm x 20 mm 0.4 A 250 V Quick response -F- Content 1 pc(s)
Variants
Quick response -F- 0.04 A Glass tube (clear) Quick response -F- 0.05 A Glass tube (clear) Quick response -F- 0.08 A Glass tube (clear) Quick response -F- 0.16 A Glass tube (clear) Quick response -F- 0.1 A Glass tube (clear) Quick response -F- 0.25 A Glass tube (clear) Quick response -F- 0.315 A Glass tube (clear) Quick response -F- 0.4 A Glass tube (clear) Quick response -F- 0.5 A Glass tube (clear) Quick response -F- 0.8 A Glass tube (clear) Quick response -F- 1.25 A Glass tube (clear) Quick response -F- 1.6 A Glass tube (clear) Quick response -F- 10 A Glass tube (clear) Quick response -F- 12.5 A Glass tube (+ extinguishing agent) Quick response -F- 1 A Glass tube (clear) Quick response -F- 2.5 A Glass tube (clear) Quick response -F- 2 A Glass tube (clear) Quick response -F- 3.15 A Glass tube (clear) Quick response -F- 4 A Glass tube (clear) Quick response -F- 6.3 A Glass tube (clear) Quick response -F- 8 A Glass tube (+ extinguishing agent)
TC FEINSICH. 5x20 0.4 A FLINK (1STCK)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Quick response -F- 0.04 A Glass tube (clear) Quick response -F- 0.05 A Glass tube (clear) Quick response -F- 0.08 A Glass tube (clear) Quick response -F- 0.16 A Glass tube (clear) Quick response -F- 0.1 A Glass tube (clear) Quick response -F- 0.25 A Glass tube (clear) Quick response -F- 0.315 A Glass tube (clear) Quick response -F- 0.4 A Glass tube (clear) Quick response -F- 0.5 A Glass tube (clear) Quick response -F- 0.8 A Glass tube (clear) Quick response -F- 1.25 A Glass tube (clear) Quick response -F- 1.6 A Glass tube (clear) Quick response -F- 10 A Glass tube (clear) Quick response -F- 12.5 A Glass tube (+ extinguishing agent) Quick response -F- 1 A Glass tube (clear) Quick response -F- 2.5 A Glass tube (clear) Quick response -F- 2 A Glass tube (clear) Quick response -F- 3.15 A Glass tube (clear) Quick response -F- 4 A Glass tube (clear) Quick response -F- 6.3 A Glass tube (clear) Quick response -F- 8 A Glass tube (+ extinguishing agent)
TC FEINSICH. 5x20 0.4 A FLINK (1STCK)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 0.4 A |
Nominal current - rounded value | 400 mA |
Switch-off capacity | 35 A |
Release characteristics | Quick response -F- |
Fuse layout | Glass tube (clear) |
Length | 20 mm |
(Ø) | 5 mm |
Certification marks | DIN 41660 · EN 60127-2 |
Content | 1 pc(s) |
Dim | (Ø x L) 5 mm x 20 mm |
---|---|
Type | TC-520.613 0,4A |
Product type | Micro fuse |
Documents & Downloads
Fine-wire fuse 5 x 20 mm
Highlights & Details
- Content: 1 pc.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses