Nominal voltage 500 V
Nominal current 8 A
Nominal current - rounded value 8 A
Switch-off capacity 80 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (+ extinguishing agent)
Length 30 mm
(Ø) 5 mm
Certification marks EN 60068-2-20
Content 1 pc(s)
Dim (Ø x L) 5 mm x 30 mm
Type TC-530226
Product type Micro fuse

Technical data

Nominal voltage 500 V
Nominal current 8 A
Nominal current - rounded value 8 A
Switch-off capacity 80 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (+ extinguishing agent)
Length 30 mm
(Ø) 5 mm
Certification marks EN 60068-2-20
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Micro Fuses