TRU COMPONENTS TC-632627 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 60 V Quick response -F- Content 1 pc(s)

  • Item no.: 1576657
  • Manufacturer no.: 1576657
  • EAN: 2050004897401

0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.

  • Item no.: 1576657
  • Manufacturer no.: 1576657
  • EAN: 2050004897401

0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.

Nominal voltage 60 V
Nominal current 10 A
Switch-off capacity 100 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Certification marks DIN 41.668, EN 60127-2-4
Content 1 pc(s)
Type TC-632627
Product type Micro fuse

Technical data

Nominal voltage 60 V
Nominal current 10 A
Switch-off capacity 100 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Certification marks DIN 41.668, EN 60127-2-4
Content 1 pc(s)
Type TC-632627

Frequently bought together

Similar products

See and discover other items from category Micro Fuses