TRU COMPONENTS TC-632714 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 500 V Time delay -T- Content 1 pc(s)

Nominal voltage 500 V
Nominal current 0.5 A
Switch-off capacity 1000 A
Release characteristics Time delay -T-
Fuse layout Ceramic tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Certification marks DIN 41.668, EN 60127-2-4
Content 1 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm
Type TC-632714
Product type Micro fuse

Technical data

Nominal voltage 500 V
Nominal current 0.5 A
Switch-off capacity 1000 A
Release characteristics Time delay -T-
Fuse layout Ceramic tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Certification marks DIN 41.668, EN 60127-2-4
Content 1 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm

Frequently bought together

Similar products

See and discover other items from category Micro Fuses