TRU COMPONENTS TC-6645364 Mini sounder Noise emission: 110 dB 10 W Voltage: 12 V 1 pc(s)
Technical data
Basket Ø | 88 mm |
---|---|
Content | 1 pc(s) |
Height | 102.5 mm |
Length | 104.2 mm |
Impedance | 8 Ω |
Fastening method | Screw-fit |
Type | Round |
Type | TC-6645364 |
Max. load | 10 W |
Noise emission | 110 dB |
RoHS-compliant | Yes |
---|---|
Voltage | 12 V |
Product type | Mini sounder |
Documents & Downloads
Electronic siren
Highlights & Details
- 10 W
- 110 dB
- 12 V
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers