TRU COMPONENTS TC-6645368 Mini sounder Noise emission: 115 dB 20 W Voltage: 12 V 1 pc(s)

  • Item no.: 1661342
  • Manufacturer no.: TC-6645368
  • EAN: 2050005333380

TRU COMPONENTS TC-6645368 1 pc(s)

  • Item no.: 1661342
  • Manufacturer no.: TC-6645368
  • EAN: 2050005333380

TRU COMPONENTS TC-6645368 1 pc(s)

Basket Ø 88 mm
Content 1 pc(s)
Height 102.5 mm
Length 104.2 mm
Impedance 8 Ω
Fastening method Screw-fit
Type Round
Type TC-6645368
Max. load 20 W
Noise emission 115 dB
RoHS-compliant Yes
Voltage 12 V
Product type Mini sounder

Technical data

Basket Ø 88 mm
Content 1 pc(s)
Height 102.5 mm
Length 104.2 mm
Impedance 8 Ω
Fastening method Screw-fit
Type Round
Type TC-6645368
Max. load 20 W
Noise emission 115 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers