TRU COMPONENTS TC-6645400 Mini loudspeaker Noise emission: 83 dB 0.25 W 1 pc(s)

  • Item no.: 1661350
  • Manufacturer no.: TC-6645400
  • EAN: 2050005333465

TRU COMPONENTS TC-6645400 1 pc(s)

  • Item no.: 1661350
  • Manufacturer no.: TC-6645400
  • EAN: 2050005333465

TRU COMPONENTS TC-6645400 1 pc(s)

Basket Ø 50 mm
Content 1 pc(s)
Height 17.30 mm
Impedance 8 Ω
Connection Solder lug
Features Waterproof
Fastening method Front
Type Round
Type TC-6645400
Max. load 0.25 W
Noise emission 83 dB
Resonance 4.5 GHz
RoHS-compliant Yes
Product type Mini loudspeaker

Technical data

Basket Ø 50 mm
Content 1 pc(s)
Height 17.30 mm
Impedance 8 Ω
Connection Solder lug
Features Waterproof
Fastening method Front
Type Round
Type TC-6645400
Max. load 0.25 W

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers