TRU COMPONENTS TC-6649536 Universal enclosure 300 x 280 x 140 ABS plastic Light grey 1 pc(s)

  • Item no.: 1662384
  • Manufacturer no.: TC-6649536
  • EAN: 4053199527137

TRU COMPONENTS TC-6649536 Universal enclosure 1 pc(s)

  • Item no.: 1662384
  • Manufacturer no.: TC-6649536
  • EAN: 4053199527137

TRU COMPONENTS TC-6649536 Universal enclosure 1 pc(s)

Material ABS plastic
Colour Light grey
Length 300 mm
Width 280 mm
Height 140 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 92022c00229
Product type Universal enclosure

Technical data

Material ABS plastic
Colour Light grey
Length 300 mm
Width 280 mm
Height 140 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 92022c00229
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures