TRU COMPONENTS TC-7050 SW203 Universal enclosure 155 x 96 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)
Technical data
Material | Acrylonitrile butadiene styrene |
---|---|
Colour | Black |
Length | 155 mm |
Width | 96 mm |
Height | 59 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 155 x 96 x 59 mm |
RoHS-compliant | Yes |
Type | TC-7050 SW203 |
Product type | Universal enclosure |
Documents & Downloads
Shell case
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures