TRU COMPONENTS TC-77A-102M-00203 Choke Axial lead 1000 µH 1.8 Ω 0.8 A 1 pc(s)
Multi-layered winding with insulating film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Multi-layered winding with insulating film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 1000 µH |
Resonance | 100 kHz |
Tolerance ± | 10 % |
Resistance | 1.8 Ω |
Nominal current | 0.8 A |
Material | Duplex steel |
Length | 26 mm |
(Ø) | 11 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 11 mm x 26 mm |
---|---|
Type | TC-77A-102M-00203 |
Product type | Choke |
Documents & Downloads
Inductance Series 77A
Multi-layered winding with insulating film.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes