TRU COMPONENTS TC-HP03W5J0220T5E203 Cermet resistor 22 Ω SMD 0603 0.2 W 5 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1585529
  • Manufacturer no.: 1585529
  • EAN: 2050004945188

HIGH POWER HP03 0603 1/5W 5% 22E TR-5000

  • Item no.: 1585529
  • Manufacturer no.: 1585529
  • EAN: 2050004945188

HIGH POWER HP03 0603 1/5W 5% 22E TR-5000

Packaging type Tape cut
Type SMD
Type 0603
Resistance 22 Ω
Power rating 0.2 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP03W5J0220T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0603
Resistance 22 Ω
Power rating 0.2 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP03W5J0220T5E203

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors