TRU COMPONENTS TC-HP05W3F2203T5E203 Cermet resistor 220 kΩ SMD 0805 0.33 W 1 % 100 ppm/°C 1 pc(s) Tape cut

  • Item no.: 1583789
  • Manufacturer no.: 1583789
  • EAN: 2050004929782

HIGH POW.HP05 0805 1/3W 1% 220K TR-5000

  • Item no.: 1583789
  • Manufacturer no.: 1583789
  • EAN: 2050004929782

HIGH POW.HP05 0805 1/3W 1% 220K TR-5000

Packaging type Tape cut
Type SMD
Type 0805
Resistance 220 kΩ
Power rating 0.33 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP05W3F2203T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 220 kΩ
Power rating 0.33 W
Tolerance ± 1 %
Temperature coefficient 100 ppm/°C
Content 1 pc(s)
RoHS-compliant Yes
Type TC-HP05W3F2203T5E203

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors