TRU COMPONENTS TC-K150PF500V Ceramic capacitor THT 150 pF 500 V 10 % 1 pc(s)

  • Item no.: 1589531
  • Manufacturer no.: TC-K150PF500V
  • EAN: 2050004969979

Kerko 150pF 500V RM5.08 Y5P

  • Item no.: 1589531
  • Manufacturer no.: TC-K150PF500V
  • EAN: 2050004969979

Kerko 150pF 500V RM5.08 Y5P

Nominal voltage 500 V
Tolerance ± 10 %
Material properties Y5P
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K150PF500V
Capacity (elec.) 150 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 500 V
Tolerance ± 10 %
Material properties Y5P
CS 5.08 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K150PF500V

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors