TRU COMPONENTS TC-K330PF2 Ceramic capacitor THT 330 pF 100 V 10 % 1 pc(s)

  • Item no.: 1589509
  • Manufacturer no.: TC-K330PF2
  • EAN: 2050004969757

Kerko 330pF 100V RM2.54 Y5P10%

  • Item no.: 1589509
  • Manufacturer no.: TC-K330PF2
  • EAN: 2050004969757

Kerko 330pF 100V RM2.54 Y5P10%

Nominal voltage 100 V
Tolerance ± 10 %
Material properties Y5P
CS 2.54 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K330PF2
Capacity (elec.) 330 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 10 %
Material properties Y5P
CS 2.54 mm
Min. temperature -25 °C
Max. temperature 85 °C
Content 1 pc(s)
Material Ceramic
Type THT
Type TC-K330PF2

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors