TRU COMPONENTS TC-KS430 Universal enclosure 120 x 65 x 40 Polystyrene Light grey 1 pc(s)

  • Item no.: 1589502
  • Manufacturer no.: TC-KS430
  • EAN: 2050004969689

Gehause 120x65x40 Polystyrol

  • Item no.: 1589502
  • Manufacturer no.: TC-KS430
  • EAN: 2050004969689

Gehause 120x65x40 Polystyrol

  • RAL 7035
Material Polystyrene
IP rating
IP43
Colour Light grey
Type Universal casing
Length 120 mm
Width 65 mm
Height 40 mm
Dimensions 120 x 65 x 40 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 65 x 40 mm
Type TC-KS430
Product type Universal enclosure

Technical data

  • RAL 7035
Material Polystyrene
IP rating
IP43
Colour Light grey
Type Universal casing
Length 120 mm
Width 65 mm
Height 40 mm
Dimensions 120 x 65 x 40 mm
Content 1 pc(s)
Dim (L x W x H) 120 x 65 x 40 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures