TRU COMPONENTS TC-KS450 Universal enclosure 188 x 110 x 70 Polystyrene Light grey 1 pc(s)

  • Item no.: 1589503
  • Manufacturer no.: TC-KS450
  • EAN: 2050004969696

Gehause 188x110x70 Polystyrol

  • Item no.: 1589503
  • Manufacturer no.: TC-KS450
  • EAN: 2050004969696

Gehause 188x110x70 Polystyrol

  • RAL 7035
Material Polystyrene
IP rating
IP45
Colour Light grey
Type Universal casing
Length 188 mm
Width 110 mm
Height 70 mm
Dimensions 188 x 110 x 70 mm
Content 1 pc(s)
Dim (L x W x H) 188 x 110 x 70 mm
Type TC-KS450
Product type Universal enclosure

Technical data

  • RAL 7035
Material Polystyrene
IP rating
IP45
Colour Light grey
Type Universal casing
Length 188 mm
Width 110 mm
Height 70 mm
Dimensions 188 x 110 x 70 mm
Content 1 pc(s)
Dim (L x W x H) 188 x 110 x 70 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures