TRU COMPONENTS TC-MF0W4FJ475KA10203 Metal film resistor 4.75 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)

  • Item no.: 1584911
  • Manufacturer no.: 1584911
  • EAN: 2050004939033

METALFILM RESISTOR 1/4W 1% 4.75E

  • Item no.: 1584911
  • Manufacturer no.: 1584911
  • EAN: 2050004939033

METALFILM RESISTOR 1/4W 1% 4.75E

Type Axial lead
Type 0207
Resistance 4.75 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
Dim (Ø x L) 2.5 mm x 6.8 mm
RoHS-compliant Yes
Type TC-MF0W4FJ475KA10203
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 4.75 Ω
Power rating 0.25 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 6.8 mm
(Ø) 2.5 mm
Content 1 pc(s)
Dim (Ø x L) 2.5 mm x 6.8 mm

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors