TRU COMPONENTS TC-MF0W4FJ549KA10203 Metal film resistor 5.49 Ω Axial lead 0207 0.25 W 1 % 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 5.49 Ω |
Power rating | 0.25 W |
Tolerance ± | 1 % |
Temperature coefficient | 50 pages/min |
Length | 6.8 mm |
(Ø) | 2.5 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.5 mm x 6.8 mm |
RoHS-compliant | Yes |
---|---|
Type | TC-MF0W4FJ549KA10203 |
Product type | Metal film resistor |
Documents & Downloads
0.25 Watt Metal Film Resistor
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Metal Film Resistors