TRU COMPONENTS TC-MICC-330K-02203 RF choke (RFC) Axial lead 33 µH 1.12 Ω 0.3 A 1 pc(s)
Technical data
Type | Axial lead |
---|---|
Inductance (L) | 33 µH |
Quality Q at MHz | 2.52 MHz |
Resonance | 10 MHz |
Sample rate | 2.52 MHz |
Tolerance ± | 10 % |
Resistance | 1.12 Ω |
Nominal current | 0.3 A |
Material | Duplex steel |
Length | 63 mm |
(Ø) | 3 mm |
---|---|
Content | 1 pc(s) |
Dim | (Ø x L) 3 mm x 63 mm |
Type | TC-MICC-330K-02203 |
Product type | RF choke (RFC) |
Documents & Downloads
Miniature fixed inductance series MICC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes