TRU COMPONENTS TC-PIS2408-101M203 Inductor SMD 100 µH 1.39 Ω 0.34 A 1 pc(s)

  • Item no.: 1589276
  • Manufacturer no.: 1589276
  • EAN: 2050004967531

SMD TC-PIS2408-101M203 100?H 0.34A

  • Item no.: 1589276
  • Manufacturer no.: 1589276
  • EAN: 2050004967531

SMD TC-PIS2408-101M203 100?H 0.34A

Type SMD
Inductance (L) 100 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 1.39 Ω
Nominal current 0.34 A
Material Duplex steel
Length 5.9 mm
Width 6.2 mm
Content 1 pc(s)
Dim (L x W) 5.9 mm x 6.2 mm
Type TC-PIS2408-101M203
Product type Inductor

Technical data

Type SMD
Inductance (L) 100 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 1.39 Ω
Nominal current 0.34 A
Material Duplex steel
Length 5.9 mm
Width 6.2 mm
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes