TRU COMPONENTS TC-PIS2812-220M203 Inductor SMD 22 µH 190 mΩ 1.07 A 1 pc(s)
Technical data
Type | SMD |
---|---|
Inductance (L) | 22 µH |
Sample rate | 1 kHz |
Tolerance ± | 20 % |
Resistance | 190 mΩ |
Nominal current | 1.07 A |
Material | Duplex steel |
Length | 7.5 mm |
Width | 7.5 mm |
Content | 1 pc(s) |
Dim | (L x W) 7.5 mm x 7.5 mm |
---|---|
Type | TC-PIS2812-220M203 |
Product type | Inductor |
Documents & Downloads
SMD inductivity Series PIS 2812
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes