TRU COMPONENTS TC-PIS4720-102M203 Inductor SMD 1000 µH 1530 mΩ 0.4 A 1 pc(s)

Type SMD
Inductance (L) 1000 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 1530 mΩ
Nominal current 0.4 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)
Type TC-PIS4720-102M203
Product type Inductor

Technical data

Type SMD
Inductance (L) 1000 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 1530 mΩ
Nominal current 0.4 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes