TRU COMPONENTS TC-PIS4720-150M203 Inductor SMD 15 µH 30 mΩ 3.3 A 1 pc(s)

Type SMD
Inductance (L) 15 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 30 mΩ
Nominal current 3.3 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)
Type TC-PIS4720-150M203
Product type Inductor

Technical data

Type SMD
Inductance (L) 15 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 30 mΩ
Nominal current 3.3 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes