TRU COMPONENTS TC-PIS4720-471M203 Inductor SMD 470 µH 770 mΩ 0.58 A 1 pc(s)

Type SMD
Inductance (L) 470 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 770 mΩ
Nominal current 0.58 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)
Type TC-PIS4720-471M203
Product type Inductor

Technical data

Type SMD
Inductance (L) 470 µH
Sample rate 1 kHz
Tolerance ± 20 %
Resistance 770 mΩ
Nominal current 0.58 A
Material Duplex steel
Length 12.3 mm
Width 12.3 mm
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes