TRU COMPONENTS TC-PIS4728-331M-04203 Inductor SMD 330 µH 640 mΩ 0.95 A 1 pc(s)
Shielded design tin plated connections.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Shielded design tin plated connections.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | SMD |
---|---|
Inductance (L) | 330 µH |
Resonance | 1 kHz |
Tolerance ± | 20 % |
Resistance | 640 mΩ |
Nominal current | 0.95 A |
Material | Duplex steel |
Length | 12.2 mm |
Width | 12.2 mm |
Height | 8 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 12.2 x 12.2 x 8 mm |
Type | TC-PIS4728-331M-04203 |
Product type | Inductor |
Documents & Downloads
SMD High current inductivity Series PIS4728
Shielded design tin plated connections.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes