TRU COMPONENTS TC-PISR-330M-04203 Inductor SMD 33 µH 0.06 Ω 3.1 A 1 pc(s)

  • Item no.: 1589183
  • Manufacturer no.: 1589183
  • EAN: 2050004966602

Lower winding resistance, higher saturation current, tin plated connections, reliable design.

This text is machine translated.

  • Item no.: 1589183
  • Manufacturer no.: 1589183
  • EAN: 2050004966602

Lower winding resistance, higher saturation current, tin plated connections, reliable design.

This text is machine translated.

Type SMD
Inductance (L) 33 µH
Resonance 10 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 0.06 Ω
Nominal current 3.1 A
Material Duplex steel
Length 18.1 mm
Width 15.1 mm
Height 7.3 mm
Content 1 pc(s)
Type TC-PISR-330M-04203
Product type Inductor

Technical data

Type SMD
Inductance (L) 33 µH
Resonance 10 MHz
Sample rate 100 kHz
Tolerance ± 20 %
Resistance 0.06 Ω
Nominal current 3.1 A
Material Duplex steel
Length 18.1 mm
Width 15.1 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes