TRU COMPONENTS TC-SMCC-2R2K-02203 RF choke (RFC) Axial lead 2.2 µH 0.25 Ω 1 A 1 pc(s)

  • Item no.: 1588925
  • Manufacturer no.: 1588925
  • EAN: 2050004962161

HF-INDUKT.TC-SMCC-2R2K-02203 2.2?H 1A

  • Item no.: 1588925
  • Manufacturer no.: 1588925
  • EAN: 2050004962161

HF-INDUKT.TC-SMCC-2R2K-02203 2.2?H 1A

Type Axial lead
Inductance (L) 2.2 µH
Quality Q at MHz 55 MHz
Resonance 140 MHz
Sample rate 55 MHz
Tolerance ± 10 %
Resistance 0.25 Ω
Nominal current 1 A
Material Duplex steel
Length 9.5 mm
(Ø) 4 mm
Content 1 pc(s)
Dim (Ø x L) 4 mm x 9.5 mm
Type TC-SMCC-2R2K-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 2.2 µH
Quality Q at MHz 55 MHz
Resonance 140 MHz
Sample rate 55 MHz
Tolerance ± 10 %
Resistance 0.25 Ω
Nominal current 1 A
Material Duplex steel
Length 9.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes