TRU COMPONENTS TC-SMCC-471J-02203 RF choke (RFC) Axial lead 470 µH 7.9 Ω 0.17 A 1 pc(s)

  • Item no.: 1588936
  • Manufacturer no.: 1588936
  • EAN: 2050004962277

HF-INDUKT.TC-SMCC-471J-02203 470?H 0.17A

  • Item no.: 1588936
  • Manufacturer no.: 1588936
  • EAN: 2050004962277

HF-INDUKT.TC-SMCC-471J-02203 470?H 0.17A

Type Axial lead
Inductance (L) 470 µH
Quality Q at MHz 70 MHz
Resonance 2.2 MHz
Sample rate 70 MHz
Tolerance ± 10 %
Resistance 7.9 Ω
Nominal current 0.17 A
Material Duplex steel
Length 9.5 mm
(Ø) 4 mm
Content 1 pc(s)
Dim (Ø x L) 4 mm x 9.5 mm
Type TC-SMCC-471J-02203
Product type RF choke (RFC)

Technical data

Type Axial lead
Inductance (L) 470 µH
Quality Q at MHz 70 MHz
Resonance 2.2 MHz
Sample rate 70 MHz
Tolerance ± 10 %
Resistance 7.9 Ω
Nominal current 0.17 A
Material Duplex steel
Length 9.5 mm

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes