TRU COMPONENTS TC-SUCR1/4W390S Carbon film resistor (set) Axial lead 5 % 390 pc(s)

  • Item no.: 1605862
  • Manufacturer no.: 1605862
  • EAN: 4016139332611

This text is machine translated.

Perfect for the hobby electronics enthusiast: a mixture of 20 values in different quantities (15 or 30 pcs.). In a clear plastic box with a contents sheet (contents, resistance value, part no., color code).

  • Item no.: 1605862
  • Manufacturer no.: 1605862
  • EAN: 4016139332611

This text is machine translated.

Perfect for the hobby electronics enthusiast: a mixture of 20 values in different quantities (15 or 30 pcs.). In a clear plastic box with a contents sheet (contents, resistance value, part no., color code).

Type Axial lead
Tolerance ± 5 %
Length 6.4 mm
(Ø) 2.4 mm
Content 390 pc(s)
RoHS-compliant Yes
Type TC-SUCR1/4W390S
Product type Carbon film resistor (set)

Technical data

Type Axial lead
Tolerance ± 5 %
Length 6.4 mm
(Ø) 2.4 mm
Content 390 pc(s)
RoHS-compliant Yes
Type TC-SUCR1/4W390S
Product type Carbon film resistor (set)

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors