TRU COMPONENTS TC-TLC/0.25A-102M-00203 Choke Toroidal core Radial lead Contact spacing 4.5 mm 1000 µH 0.25 A 1 pc(s)
Technical data
- Wire diameter 0.15 mm
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 1000 µH |
Nominal current | 0.25 A |
(Ø) | 14 mm |
CS | 4.5 mm |
Content | 1 pc(s) |
Dim | (Ø) 14 mm |
Type | TC-TLC/0.25A-102M-00203 |
Product type | Choke |
Documents & Downloads
Toroid choke TLC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes