TRU COMPONENTS TC-TLC/10A-100M-00203 Choke Toroidal core Radial lead Contact spacing 18 mm 10 µH 10 A 1 pc(s)
Technical data
- Thickness of wire: 1.4 mm.
Features | Toroidal core |
---|---|
Type | Radial lead |
Inductance (L) | 10 µH |
Nominal current | 10 A |
(Ø) | 37 mm |
CS | 18 mm |
Content | 1 pc(s) |
Dim | (Ø) 37 mm |
Type | TC-TLC/10A-100M-00203 |
Product type | Choke |
Documents & Downloads
Toroid choke TLC
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes